MRF846
vs
MRF844
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
14 A
10.9 A
Collector-Base Capacitance-Max
120 pF
90 pF
Collector-Emitter Voltage-Max
16 V
16 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFM-F6
R-CDFM-F6
Number of Elements
1
1
Number of Terminals
6
6
Operating Temperature-Max
150 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
150 W
115 W
Power Gain-Min (Gp)
4.3 dB
5.2 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Package Description
FLANGE MOUNT, R-CDFM-F6
HTS Code
8541.29.00.75
Power Dissipation Ambient-Max
115 W
Compare MRF846 with alternatives
Compare MRF844 with alternatives