MRF7S21210HSR3 vs MRF6S18060NBR1 feature comparison

MRF7S21210HSR3 Freescale Semiconductor

Buy Now Datasheet

MRF6S18060NBR1 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Package Description FLATPACK, R-CDFP-F2 ,
Pin Count 2
Manufacturer Package Code CASE 465A-06
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band S BAND
JESD-30 Code R-CDFP-F2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 225 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish MATTE TIN

Compare MRF7S21210HSR3 with alternatives

Compare MRF6S18060NBR1 with alternatives