MRF7S21170HSR3 vs MRF5S19060NR1 feature comparison

MRF7S21170HSR3 NXP Semiconductors

Buy Now

MRF5S19060NR1 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description ROHS COMPLIANT, NI-880S, CASE 465C-02, 2 PIN FLATPACK, R-PDFP-F4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Factory Lead Time 4 Weeks
Base Number Matches 1 1
Pbfree Code No
Part Package Code TO-270
Pin Count 2
Manufacturer Package Code CASE 1486-03
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band L BAND
JEDEC-95 Code TO-270
JESD-30 Code R-PDFP-F4
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 218.8 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare MRF7S21170HSR3 with alternatives

Compare MRF5S19060NR1 with alternatives