MRF7S19170HSR3 vs MRF8S18120HR3 feature comparison

MRF7S19170HSR3 NXP Semiconductors

Buy Now

MRF8S18120HR3 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description ROHS COMPLIANT, NI-880S, CASE 465C-02, 2 PIN ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Factory Lead Time 4 Weeks
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band L BAND L BAND
JESD-30 Code R-CDFM-F2 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 225 °C 225 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT APPLICABLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Pbfree Code Yes
Pin Count 2
Manufacturer Package Code CASE 465-06
DS Breakdown Voltage-Min 65 V
Transistor Application AMPLIFIER

Compare MRF7S19170HSR3 with alternatives

Compare MRF8S18120HR3 with alternatives