MRF7S19100NR1
vs
MRF7S18125AHSR3
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
TO-270
|
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 1486-03, WB-4
|
FLATPACK, R-CDFP-F2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
CASE 1486-03
|
CASE 465A-06
|
Reach Compliance Code |
unknown
|
unknown
|
Case Connection |
SOURCE
|
SOURCE
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
65 V
|
65 V
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band |
L BAND
|
L BAND
|
JEDEC-95 Code |
TO-270
|
|
JESD-30 Code |
R-PDFM-F4
|
R-CDFP-F2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
260
|
270
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.29.00.75
|
Operating Temperature-Max |
|
225 °C
|
|
|
|
Compare MRF7S18125AHSR3 with alternatives