MRF7S18125AHSR3 vs MRF6S21140HSR3 feature comparison

MRF7S18125AHSR3 Freescale Semiconductor

Buy Now Datasheet

MRF6S21140HSR3 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Package Description FLATPACK, R-CDFP-F2 FLATPACK, R-CDFP-F2
Pin Count 2 3
Manufacturer Package Code CASE 465A-06 CASE 465C-02
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 65 V 68 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band L BAND S BAND
JESD-30 Code R-CDFP-F2 R-CDFP-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 225 °C 225 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 270 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 3
Power Dissipation-Max (Abs) 500 W
Time@Peak Reflow Temperature-Max (s) 40

Compare MRF7S18125AHSR3 with alternatives

Compare MRF6S21140HSR3 with alternatives