MRF7S18125AHSR3 vs MRF5S19150SR3 feature comparison

MRF7S18125AHSR3 NXP Semiconductors

Buy Now Datasheet

MRF5S19150SR3 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description , FLATPACK, R-CDFP-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Peak Reflow Temperature (Cel) 270
Base Number Matches 2 4
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band L BAND
JESD-30 Code R-CDFP-F2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLATPACK
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 357 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON