MRF6V2300NR1 vs MRF6V4300NBR5 feature comparison

MRF6V2300NR1 Freescale Semiconductor

Buy Now Datasheet

MRF6V4300NBR5 NXP Semiconductors

Buy Now
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code TO-270
Package Description FLANGE MOUNT, R-PDFM-F4
Pin Count 2
Manufacturer Package Code CASE 1486-03
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 110 V 110 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-270
JESD-30 Code R-PDFM-F4
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Number of Elements 1 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 225 °C 225 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 3 2
Factory Lead Time 4 Weeks

Compare MRF6V2300NR1 with alternatives

Compare MRF6V4300NBR5 with alternatives