MRF6V2300NB vs MRF6V4300NR5 feature comparison

MRF6V2300NB Freescale Semiconductor

Buy Now Datasheet

MRF6V4300NR5 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code SOF
Package Description FLANGE MOUNT, R-PDFM-F4 ,
Pin Count 2
Manufacturer Package Code CASE PLASTIC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 110 V
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-270AA
JESD-30 Code R-PDFM-F4
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 225 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Element Material SILICON
Base Number Matches 2 2
HTS Code 8541.29.00.75

Compare MRF6V2300NB with alternatives