MRF6S21140HSR3 vs MRF8HP21130HSR5 feature comparison

MRF6S21140HSR3 NXP Semiconductors

Buy Now Datasheet

MRF8HP21130HSR5 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description , ROHS COMPLIANT, NI-780S-4, CASE 465H-02, 4 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Peak Reflow Temperature (Cel) 260 260
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 4
Manufacturer Package Code CASE 465H-02
Case Connection SOURCE
Configuration COMMON SOURCE, 2 ELEMENTS
DS Breakdown Voltage-Min 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band S BAND
JESD-30 Code R-CDFP-F4
Number of Elements 2
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLATPACK
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare MRF6S21140HSR3 with alternatives

Compare MRF8HP21130HSR5 with alternatives