MRF6S18060NBR1 vs AFT20P140-4WNR3 feature comparison

MRF6S18060NBR1 NXP Semiconductors

Buy Now Datasheet

AFT20P140-4WNR3 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 2 2
Pbfree Code Yes
Configuration SINGLE
FET Technology METAL-OXIDE SEMICONDUCTOR
Number of Elements 1
Operating Temperature-Max 125 °C
Polarity/Channel Type N-CHANNEL

Compare MRF6S18060NBR1 with alternatives

Compare AFT20P140-4WNR3 with alternatives