MRF5812GR1
vs
MRF555
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, M240, SOP-8
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.2 A
0.5 A
Collector-Base Capacitance-Max
2 pF
Collector-Emitter Voltage-Max
15 V
16 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1.25 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
5000 MHz
Base Number Matches
1
7
Compare MRF5812GR1 with alternatives