MRF536 vs 2SC3802KT147/PQ feature comparison

MRF536 Motorola Mobility LLC

Buy Now Datasheet

2SC3802KT147/PQ ROHM Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ROHM CO LTD
Package Description DISK BUTTON, O-PRDB-F4 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Base Capacitance-Max 1.3 pF 0.8 pF
Collector-Emitter Voltage-Max 10 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 82
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-PRDB-F4 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style DISK BUTTON SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.3 W
Power Gain-Min (Gp) 8.5 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position RADIAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5000 MHz 1100 MHz
Base Number Matches 3 1
Power Dissipation Ambient-Max 0.2 W
VCEsat-Max 0.5 V

Compare MRF536 with alternatives

Compare 2SC3802KT147/PQ with alternatives