MRF536 vs AT-41435G feature comparison

MRF536 Motorola Semiconductor Products

Buy Now Datasheet

AT-41435G Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC AVAGO TECHNOLOGIES INC
Package Description DISK BUTTON, O-PRDB-F4 MICROWAVE, X-CXMW-F4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.06 A
Collector-Base Capacitance-Max 1.3 pF
Collector-Emitter Voltage-Max 10 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND C BAND
JESD-30 Code O-PRDB-F4 X-CXMW-F4
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND UNSPECIFIED
Package Style DISK BUTTON MICROWAVE
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.3 W 0.5 W
Power Gain-Min (Gp) 8.5 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form FLAT FLAT
Terminal Position RADIAL UNSPECIFIED
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5000 MHz 8000 MHz
Base Number Matches 1 1
Pin Count 4
Additional Feature HIGH RELIABILITY, LOW NOISE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare MRF536 with alternatives

Compare AT-41435G with alternatives