MRF492
vs
MRF4070
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
CASE 211-11, 4 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Collector Current-Max (IC)
20 A
20 A
Collector-Base Capacitance-Max
450 pF
275 pF
Collector-Emitter Voltage-Max
18 V
16 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
5
Highest Frequency Band
VERY HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-CRFM-F4
O-CXFM-F4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
250 W
250 W
Power Dissipation-Max (Abs)
250 W
250 W
Power Gain-Min (Gp)
11 dB
5 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
UNSPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Case Connection
ISOLATED
Compare MRF492 with alternatives
Compare MRF4070 with alternatives