MRF393
vs
UML125B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
ASI SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
16 A
15 A
Collector-Emitter Voltage-Max
30 V
33 V
Configuration
COMMON EMITTER, 2 ELEMENTS
SINGLE
DC Current Gain-Min (hFE)
20
20
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
Number of Elements
2
1
Polarity/Channel Type
NPN
NPN
Transistor Element Material
SILICON
SILICON
Base Number Matches
6
1
Package Description
FLANGE MOUNT, R-CDFM-F8
Pin Count
8
JESD-30 Code
R-CDFM-F8
Number of Terminals
8
Operating Temperature-Max
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation-Max (Abs)
260 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Compare UML125B with alternatives