MRF314A vs SD1019 feature comparison

MRF314A Freescale Semiconductor

Buy Now Datasheet

SD1019 Falco Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS FALCO ELECTRONICS
Package Description , CHIP, 4949
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 3.4 A
Configuration Single
DC Current Gain-Min (hFE) 20
Operating Temperature-Max 150 °C 85 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 82 W
Surface Mount NO YES
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 6 5
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 0.162 Ω
Inductance-Nom (L) 82 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Min -40 °C
Rated Current-Max 1.9 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.01 MHz
Tolerance 20%