MRF314A
vs
MS1579
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ADVANCED POWER TECHNOLOGY INC
|
Package Description |
,
|
0.320 X 0.250 INCH, PLASTIC, M156, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
3.4 A
|
5.2 A
|
Configuration |
Single
|
COMMON EMITTER, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
20
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
82 W
|
|
Surface Mount |
NO
|
YES
|
Transition Frequency-Nom (fT) |
150 MHz
|
|
Base Number Matches |
6
|
3
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
EMITTER
|
Collector-Base Capacitance-Max |
|
20 pF
|
Collector-Emitter Voltage-Max |
|
25 V
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
|
R-PDFM-F4
|
Number of Elements |
|
2
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|