MRF314A vs BLV11 feature comparison

MRF314A Motorola Semiconductor Products

Buy Now Datasheet

BLV11 North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description POST/STUD MOUNT, O-CRPM-F4 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 3.4 A 3 A
Collector-Base Capacitance-Max 40 pF
Collector-Emitter Voltage-Max 35 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 10
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRPM-F4
Number of Elements 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 82 W 36 W
Power Gain-Min (Gp) 10 dB
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz 800 MHz
Base Number Matches 6 5
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MRF314A with alternatives