MRF314 vs TP9380 feature comparison

MRF314 MACOM

Buy Now Datasheet

TP9380 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MOTOROLA INC
Package Description FLANGE MOUNT, O-CRFM-F4 FLANGE MOUNT, O-CRFM-F4
Pin Count 4
Manufacturer Package Code CASE 211-07
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer MACOM
Additional Feature HIGH RELIABILITY DIFFUSED BALLAST RESISTORS
Collector Current-Max (IC) 3.4 A 10 A
Collector-Base Capacitance-Max 40 pF 85 pF
Collector-Emitter Voltage-Max 35 V 35 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRFM-F4 O-CRFM-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 82 W 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
HTS Code 8541.29.00.75
Power Dissipation Ambient-Max 100 W
Power Gain-Min (Gp) 10.3 dB

Compare MRF314 with alternatives

Compare TP9380 with alternatives