MRF2628
vs
BLY93C
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ASI SEMICONDUCTOR INC
|
Package Description |
,
|
POST/STUD MOUNT, O-CRPM-F4
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
2.5 A
|
3 A
|
Configuration |
Single
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
10
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
40 W
|
70 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
4
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
Collector-Emitter Voltage-Max |
|
35 V
|
Highest Frequency Band |
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
|
O-CRPM-F4
|
Number of Elements |
|
1
|
Number of Terminals |
|
4
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
RADIAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
625 MHz
|
|
|
|
Compare BLY93C with alternatives