MRF24WG0MBR-I/RM110
vs
WIT2492
feature comparison
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MURATA MANUFACTURING CO LTD
|
Package Description |
MODULE-36
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XDMA-N36
|
|
Length |
31 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
36
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
2.7 mm
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
NO
|
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
DUAL
|
|
Width |
21 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MRF24WG0MBR-I/RM110 with alternatives
Compare WIT2492 with alternatives