MRF24WG0MB-I/RM
vs
MRF24WG0MB-I/RM110
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
MODULE-36
|
MODULE-36
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
|
JESD-30 Code |
R-XDMA-N36
|
R-XDMA-N36
|
JESD-609 Code |
e3
|
|
Length |
31 mm
|
31 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
36
|
36
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Equivalence Code |
MODULE,36LEAD,.8
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.7 mm
|
2.7 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
21 mm
|
21 mm
|
Base Number Matches |
3
|
1
|
Screening Level |
|
TS 16949
|
|
|
|
Compare MRF24WG0MB-I/RM with alternatives
Compare MRF24WG0MB-I/RM110 with alternatives