MRF24WG0MA-I/RM vs MRF24WG0MART-I/RM110 feature comparison

MRF24WG0MA-I/RM Microchip Technology Inc

Buy Now Datasheet

MRF24WG0MART-I/RM110 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description MODULE-36 MODULE-36
Reach Compliance Code compliant compliant
ECCN Code 5A992.C
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
JESD-30 Code R-XDMA-N36 R-XDMA-N36
JESD-609 Code e3
Length 31 mm 31 mm
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code MODULE,36LEAD,.8
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 2.7 mm 2.7 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 21 mm 21 mm
Base Number Matches 3 1
Screening Level TS 16949

Compare MRF24WG0MA-I/RM with alternatives

Compare MRF24WG0MART-I/RM110 with alternatives