MRF240A Freescale SemiconductorBuy Now Datasheet |
TP2330F Freescale SemiconductorBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | MOTOROLA SEMICONDUCTOR PRODUCTS |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
Collector Current-Max (IC) | 8 A | 8 A |
Configuration | Single | Single |
DC Current Gain-Min (hFE) | 10 | 20 |
Operating Temperature-Max | 150 °C | 200 °C |
Polarity/Channel Type | NPN | NPN |
Power Dissipation-Max (Abs) | 100 W | 80 W |
Surface Mount | NO | NO |
Base Number Matches | 4 | 3 |