MRF240 vs SD1275 feature comparison

MRF240 Freescale Semiconductor

Buy Now Datasheet

SD1275 Advanced Semiconductor Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ASI SEMICONDUCTOR INC
Package Description , ,
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 8 A 8 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 10 20
Operating Temperature-Max 150 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 100 W 70 W
Surface Mount YES NO
Base Number Matches 4 2
ECCN Code EAR99
Number of Elements 1