MRF21125S vs MRF21125R3 feature comparison

MRF21125S Motorola Mobility LLC

Buy Now Datasheet

MRF21125R3 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Package Description FLATPACK, R-CDFP-F2 ROHS COMPLIANT, NI-880, CASE 465B-02, 2 PIN
Pin Count 3 2
Manufacturer Package Code CASE 465C-02 CASE 465B-02
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 65 V 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band S BAND S BAND
JESD-30 Code R-CDFP-F2 R-CDFM-F2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
parentfamilyid 1604247
HTS Code 8542.31.00.01
Total Weight 9733.7
Category CO2 Kg 8.9
CO2 86629.93000000001
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2013-12-16
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-48-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 330 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MRF21125S with alternatives

Compare MRF21125R3 with alternatives