MRF21085LR3 vs MRF7S21110HR3 feature comparison

MRF21085LR3 Freescale Semiconductor

Buy Now Datasheet

MRF7S21110HR3 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-CDFM-F2 ,
Pin Count 2
Manufacturer Package Code CASE 465-06
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Additional Feature HIGH EFFICIENCY
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band S BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 2 3
Factory Lead Time 4 Weeks

Compare MRF21085LR3 with alternatives

Compare MRF7S21110HR3 with alternatives