MRF1946
vs
TP3024A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
CASE 211-07, 4 PIN
FLANGE MOUNT, R-CDFM-F4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
WITH EMITTER BALLASTING RESISTORS
Collector Current-Max (IC)
8 A
Collector-Base Capacitance-Max
100 pF
25 pF
Collector-Emitter Voltage-Max
16 V
Configuration
SINGLE
COMMON EMITTER, 2 ELEMENTS
DC Current Gain-Min (hFE)
40
15
Highest Frequency Band
VERY HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-CRFM-F4
R-CDFM-F4
JESD-609 Code
e0
Number of Elements
1
2
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
100 W
Power Gain-Min (Gp)
10 dB
7.5 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Case Connection
EMITTER
Compare MRF1946 with alternatives
Compare TP3024A with alternatives