MRF182S vs SD57030 feature comparison

MRF182S Motorola Mobility LLC

Buy Now Datasheet

SD57030 STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Package Description FLATPACK, R-CDFP-F2 0.360 X 0.230 INCH, ROHS COMPLIANT, PLASTIC, M243, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 360C-03
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 65 V 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFP-F2 R-PDFM-F2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Factory Lead Time 28 Weeks
Samacsys Manufacturer STMicroelectronics
Drain Current-Max (ID) 4 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 74 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MRF182S with alternatives