MRF18085AR3
vs
MRF8HP21130HSR5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
FREESCALE SEMICONDUCTOR INC
Package Description
FLANGE MOUNT, R-CDFM-F2
ROHS COMPLIANT, NI-780S-4, CASE 465H-02, 4 PIN
Pin Count
2
4
Manufacturer Package Code
CASE 465-06
CASE 465H-02
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
SOURCE
SOURCE
Configuration
SINGLE
COMMON SOURCE, 2 ELEMENTS
DS Breakdown Voltage-Min
65 V
65 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
L BAND
S BAND
JESD-30 Code
R-CDFM-F2
R-CDFP-F4
Number of Elements
1
2
Number of Terminals
2
4
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLATPACK
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
273 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8541.29.00.75
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare MRF18085AR3 with alternatives
Compare MRF8HP21130HSR5 with alternatives