MRF1511NT1
vs
MRF1511T1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
TYCO ELECTRONICS M/A-COM
Package Description
ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN
CHIP CARRIER, R-PQCC-N4
Pin Count
4
4
Manufacturer Package Code
CASE 466-03
CASE 466-02
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Case Connection
SOURCE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
40 V
40 V
Drain Current-Max (ID)
4 A
4 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
VERY HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
R-PQSO-N4
R-PQCC-N4
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Elements
1
1
Number of Terminals
4
4
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
62.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1