MRF10120
vs
MRF1150M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
FLANGE MOUNT, R-CDFM-F2
FLANGE MOUNT, S-CDFM-F2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
WITH EMITTER BALLASTING RESISTORS
Case Connection
BASE
BASE
Collector Current-Max (IC)
15 A
12 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
10
Highest Frequency Band
L BAND
L BAND
JESD-30 Code
R-CDFM-F2
S-CDFM-F2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
380 W
583 W
Power Gain-Min (Gp)
8 dB
7.8 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
5
4
Compare MRF1150M with alternatives