MRF10031
vs
MZ0912B50YTRAY
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
3 A
|
3 A
|
Collector-Emitter Voltage-Max |
55 V
|
20 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
NPN
|
NPN
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
5
|
1
|
Package Description |
|
FLANGE MOUNT, R-CDFM-F2
|
Pin Count |
|
2
|
Additional Feature |
|
DIFFUSED EMITTER BALLASTING RESISTORS
|
Case Connection |
|
BASE
|
Highest Frequency Band |
|
L BAND
|
JESD-30 Code |
|
R-CDFM-F2
|
Number of Terminals |
|
2
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare MZ0912B50YTRAY with alternatives