MRD750
vs
MRD950
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
OPEN-COLLECTOR OUTPUT
|
|
Application |
GENERAL PURPOSE
|
ENCODER
|
Configuration |
SINGLE
|
SINGLE
|
Hysteresis Ratio-Nom |
0.75
|
0.75
|
Infrared Range |
NO
|
YES
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
ROUND
|
Size |
1.14 mm
|
|
Supply Voltage-Min |
3 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MRD750 with alternatives
Compare MRD950 with alternatives