MRA50PJTHV vs XMRA50-8P-D-3D400 feature comparison

MRA50PJTHV Winchester Interconnect

Buy Now Datasheet

XMRA50-8P-D-3D400 Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER ELECTRONICS CORP WINCHESTER ELECTRONICS CORP
Reach Compliance Code unknown unknown
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 1.125 inch
Body Depth 0.66 inch
Body Length 2.281 inch
Shell Finish NICKEL
Shell Material BRASS

Compare MRA50PJTHV with alternatives

Compare XMRA50-8P-D-3D400 with alternatives