MRA05161M33F25PPMTA
vs
MFR200FBDMB1M33
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
YAGEO CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
|
Construction |
Tubular
|
Cylindrical
|
Lead Diameter |
0.78 mm
|
0.8 mm
|
Lead Length |
32 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
5 mm
|
5 mm
|
Package Length |
15.5 mm
|
15.5 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
AMMO PACK
|
Bulk
|
Rated Power Dissipation (P) |
2 W
|
2 W
|
Rated Temperature |
70 °C
|
|
Resistance |
1330000 Ω
|
1330000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
500 V
|
500 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare MRA05161M33F25PPMTA with alternatives
Compare MFR200FBDMB1M33 with alternatives