MRA051616K2D15PPMTA vs MFR200DTC52-16K2 feature comparison

MRA051616K2D15PPMTA Arcol

Buy Now Datasheet

MFR200DTC52-16K2 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ARCOL UK LTD YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.78 mm 0.8 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15.5 mm 15.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack; Tape Ammo Pack
Rated Power Dissipation (P) 2 W 2 W
Resistance 16200 Ω 16200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MRA
Technology METAL FILM METAL FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 500 V 500 V
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e3
Lead Length 33 mm
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare MFR200DTC52-16K2 with alternatives