MRA0207590RF100PPMTA vs MF1/4DLT26A5900F feature comparison

MRA0207590RF100PPMTA Arcol

Buy Now Datasheet

MF1/4DLT26A5900F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ARCOL UK LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
Construction Cylindrical Cylindrical
Lead Diameter 0.55 mm 0.6 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack; Tape Ammo Pack
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 590 Ω 590 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MRA
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 2 1
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Lead Length 30 mm
Reference Standard MIL-R-10509
Terminal Finish Tin/Lead (Sn/Pb)

Compare MF1/4DLT26A5900F with alternatives