MRA0207590RF100PPMTA vs MF1/4DCT52R5900F feature comparison

MRA0207590RF100PPMTA Arcol

Buy Now Datasheet

MF1/4DCT52R5900F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ARCOL UK LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
Construction Cylindrical Tubular
Lead Diameter 0.55 mm 0.6 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack; Tape TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 590 Ω 590 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MRA
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description Axial,
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature SEMI-PRECISION, STANDARD: MIL-R-22684
JESD-609 Code e2
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN COPPER
Terminal Shape WIRE

Compare MF1/4DCT52R5900F with alternatives