MRA0207267KF50PPMTA vs MF1/4CLT26A2673F feature comparison

MRA0207267KF50PPMTA Ohmite Mfg Co

Buy Now Datasheet

MF1/4CLT26A2673F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer OHMITE MANUFACTURING CO KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Construction Tubular Cylindrical
Lead Diameter 0.55 mm 0.6 mm
Lead Length 28 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK Ammo Pack
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 267000 Ω 267000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Reference Standard MIL-R-10509
Series MF1/4(50PPM,F TOL)
Terminal Finish Tin/Lead (Sn/Pb)

Compare MRA0207267KF50PPMTA with alternatives

Compare MF1/4CLT26A2673F with alternatives