MR861 vs 1N3899 feature comparison

MR861 Freescale Semiconductor

Buy Now Datasheet

1N3899 National Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL ELECTRONICS INC
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.4 V
Number of Elements 1 1
Operating Temperature-Max 160 °C 150 °C
Output Current-Max 40 A 20 A
Rep Pk Reverse Voltage-Max 100 V 50 V
Reverse Recovery Time-Max 0.2 µs 0.2 µs
Surface Mount NO NO
Base Number Matches 3 18
ECCN Code EAR99
Number of Phases 1