MR852
vs
MR852TR
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
|
Ihs Manufacturer |
ONSEMI
|
|
Part Package Code |
Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia
|
|
Package Description |
LEAD FREE, PLASTIC, CASE 267-05, 2 PIN
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
267-03
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
FREE WHEELING DIODE
|
|
Application |
EFFICIENCY
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1.3 V
|
|
JEDEC-95 Code |
DO-201AD
|
|
JESD-30 Code |
O-PALF-W2
|
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
100 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Output Current-Max |
3 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
200 V
|
|
Reverse Recovery Time-Max |
0.3 µs
|
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
4
|
|
|
|
|
Compare MR852 with alternatives