MR824
vs
BY550-400
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ASI SEMICONDUCTOR INC
JINAN GUDE ELECTRONIC DEVICE CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.1 V
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
5 A
5 A
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.3 µs
Surface Mount
NO
NO
Base Number Matches
12
14
Package Description
O-PALF-W2
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reverse Current-Max
20 µA
Terminal Form
WIRE
Terminal Position
AXIAL
Compare MR824 with alternatives
Compare BY550-400 with alternatives