MR813 vs Z0109NA,412 feature comparison

MR813 Freescale Semiconductor

Buy Now Datasheet

Z0109NA,412 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NXP SEMICONDUCTORS
Package Description O-PALF-W2 PLASTIC, SC-43A, 3 PIN
Reach Compliance Code unknown compliant
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code O-PALF-W2 O-PBCY-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 300 V
Reverse Recovery Time-Max 0.75 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position AXIAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 4 2
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code SOT54
ECCN Code EAR99
HTS Code 8541.30.00.80
Factory Lead Time 8 Weeks
Additional Feature SENSITIVE GATE
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 10 mA
JEDEC-95 Code TO-92
Leakage Current-Max 0.5 mA
RMS On-state Current-Max 1 A
Repetitive Peak Off-state Voltage 800 V
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC

Compare MR813 with alternatives

Compare Z0109NA,412 with alternatives