MR813 vs Z0103NA feature comparison

MR813 Freescale Semiconductor

Buy Now Datasheet

Z0103NA WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS WEEN SEMICONDUCTORS CO LTD
Package Description O-PALF-W2 SC-43A, 3 PIN
Reach Compliance Code unknown compliant
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code O-PALF-W2 O-PBCY-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 300 V
Reverse Recovery Time-Max 0.75 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position AXIAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 4
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
JEDEC-95 Code TO-92
RMS On-state Current-Max 1 A
Reference Standard IEC-60134
Repetitive Peak Off-state Voltage 800 V
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC

Compare MR813 with alternatives

Compare Z0103NA with alternatives