MR811
vs
JANTX1N6761-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
MICROCHIP TECHNOLOGY INC
Package Description
O-PALF-W2
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
0.69 V
JESD-30 Code
O-PALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.75 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
2
Additional Feature
HIGH RELIABILITY
JEDEC-95 Code
DO-41
Non-rep Pk Forward Current-Max
25 A
Reference Standard
MIL-PRF-19500; MIL-STD-750
Reverse Current-Max
100 µA
Reverse Test Voltage
100 V
Technology
SCHOTTKY
Compare MR811 with alternatives
Compare JANTX1N6761-1 with alternatives