MR7580-100P1BVU
vs
MCK-C2-QM-100P5L9-18.0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GLENAIR INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Board Mounting Option
HOLE 0.125
Body Breadth
0.47 inch
0.384 inch
Body Depth
0.43 inch
0.223 inch
Body Length
2.17 inch
2.16 inch
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
TIN
GOLD (50) OVER COPPER FLASH
Contact Finish Termination
TIN
GOLD (50) OVER COPPER FLASH
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
32 mΩ
25 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
848VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
1.67 N
Insulation Resistance
5000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.075 inch
0.05 inch
Mating Contact Row Spacing
0.075 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40 UNC-2B
LOCKING
Mounting Option 2
JACKPOST
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
6
Number of Rows Loaded
6
4
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL
Shell Finish
NICKEL
CADMIUM CHROMATE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
H
H
Terminal Length
0.109 inch
Terminal Pitch
1.91 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
100
100
Base Number Matches
1
1
Additional Feature
CORROSION RESISTANT
Body/Shell Style
PLUG
Cable Types
WIRE, SOLID
Durability
500 Cycles
Plating Thickness
50u inch
Wire Size-Max
25 AWG
Wire Size-Min
25 AWG
Withdrawl Force-Min
0.14 N
Compare MR7580-100P1BVU with alternatives
Compare MCK-C2-QM-100P5L9-18.0 with alternatives