MR750RLG vs MR750FR-BP feature comparison

MR750RLG Rochester Electronics LLC

Buy Now Datasheet

MR750FR-BP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICRO COMMERCIAL COMPONENTS CORP
Package Description O-PADB-W2 LEADED BUTTON, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 194-04
Reach Compliance Code unknown not_compliant
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PADB-W2 O-XALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Pk Forward Current-Max 400 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style DISK BUTTON LONG FORM
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40 10
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Reverse Recovery Time-Max 0.15 µs

Compare MR750FR-BP with alternatives