MR750RLG vs MR750FR-BP feature comparison

MR750RLG onsemi

Buy Now Datasheet

MR750FR-BP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MICRO COMMERCIAL COMPONENTS CORP
Part Package Code Microde Axial
Package Description O-PADB-W2 LEADED BUTTON, 2 PIN
Pin Count 2 2
Manufacturer Package Code 194-04
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer onsemi
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code O-PADB-W2 O-XALF-W2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 400 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style DISK BUTTON LONG FORM
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Reverse Recovery Time-Max 0.15 µs
Time@Peak Reflow Temperature-Max (s) 10

Compare MR750RLG with alternatives

Compare MR750FR-BP with alternatives